


1SS416CT,L3F | |
|---|---|
DigiKey Part Number | 1SS416CTL3FTR-ND - Tape & Reel (TR) 1SS416CTL3FCT-ND - Cut Tape (CT) 1SS416CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS416CT,L3F |
Description | DIODE SCHOTTKY 30V 100MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS416CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,04620 € | 46,20 € |
| 2.000 | 0,04428 € | 88,56 € |
| 5.000 | 0,03934 € | 196,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02704 € | 270,40 € |
| 20.000 | 0,02591 € | 518,20 € |
| 30.000 | 0,02559 € | 767,70 € |
| 50.000 | 0,02375 € | 1.187,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


