
1SS405,H3F | |
|---|---|
DigiKey Part Number | 1SS405H3FTR-ND - Tape & Reel (TR) 1SS405H3FCT-ND - Cut Tape (CT) 1SS405H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS405,H3F |
Description | DIODE SCHOTTKY 20V 50MA ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS405,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Capacitance @ Vr, F | 3.9pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,04872 € | 24,36 € |
| 1.000 | 0,04343 € | 43,43 € |
| 2.000 | 0,04241 € | 84,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02181 € | 87,24 € |
| 8.000 | 0,02159 € | 172,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








