
1SS361FV,L3F | |
---|---|
DigiKey Part Number | 1SS361FVL3FTR-ND - Tape & Reel (TR) 1SS361FVL3FCT-ND - Cut Tape (CT) 1SS361FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361FV,L3F |
Description | DIODE ARRAY GP 80V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS361FV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08100 € | 0,81 € |
100 | 0,05980 € | 5,98 € |
500 | 0,04350 € | 21,75 € |
1.000 | 0,03575 € | 35,75 € |
2.000 | 0,03349 € | 66,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,02253 € | 180,24 € |
16.000 | 0,02059 € | 329,44 € |
24.000 | 0,01990 € | 477,60 € |
40.000 | 0,01979 € | 791,60 € |
56.000 | 0,01973 € | 1.104,88 € |
80.000 | 0,01888 € | 1.510,40 € |
200.000 | 0,01822 € | 3.644,00 € |
400.000 | 0,01608 € | 6.432,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |