
1SS352,H3F | |
|---|---|
DigiKey Part Number | 1SS352H3FTR-ND - Tape & Reel (TR) 1SS352H3FCT-ND - Cut Tape (CT) 1SS352H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS352,H3F |
Description | DIODE STANDARD 80V 100MA SC762 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-76-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS352,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-76-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03255 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01745 € | 52,35 € |
| 6.000 | 0,01468 € | 88,08 € |
| 9.000 | 0,01462 € | 131,58 € |
| 15.000 | 0,01354 € | 203,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











