SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS308(TE85L,F

DigiKey Part Number
1SS308(TE85LFTR-ND - Tape & Reel (TR)
1SS308(TE85LFCT-ND - Cut Tape (CT)
1SS308(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS308(TE85L,F
Description
DIODE ARRAY GP 80V 100MA SMV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode Array 4 Common Anode 80 V 100mA Surface Mount SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
1SS308(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
4 Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16500 €1,65 €
1000,12120 €12,12 €
5000,08998 €44,99 €
1.0000,07987 €79,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05234 €157,02 €
6.0000,04664 €279,84 €
9.0000,04656 €419,04 €
15.0000,04595 €689,25 €
21.0000,04309 €904,89 €
30.0000,04211 €1.263,30 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €