
1SS300,LF | |
|---|---|
DigiKey Part Number | 1SS300LFTR-ND - Tape & Reel (TR) 1SS300LFCT-ND - Cut Tape (CT) 1SS300LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS300,LF |
Description | DIODE ARRAY GP 80V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS300,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04166 € | 20,83 € |
| 1.000 | 0,03659 € | 36,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03506 € | 105,18 € |
| 6.000 | 0,02418 € | 145,08 € |
| 9.000 | 0,02120 € | 190,80 € |
| 15.000 | 0,02015 € | 302,25 € |
| 21.000 | 0,02007 € | 421,47 € |
| 30.000 | 0,01909 € | 572,70 € |
| 75.000 | 0,01809 € | 1.356,75 € |
| 150.000 | 0,01747 € | 2.620,50 € |
| 300.000 | 0,01545 € | 4.635,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


