N-Channel 30 V 2A (Ta) 400mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP236N2001TR-G

DigiKey Part Number
893-XP236N2001TR-GTR-ND - Tape & Reel (TR)
893-XP236N2001TR-GCT-ND - Cut Tape (CT)
893-XP236N2001TR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP236N2001TR-G
Description
MOSFET N-CH 30V 2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 400mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 10 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26000 €2,60 €
1000,16480 €16,48 €
5000,12332 €61,66 €
1.0000,10993 €109,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09287 €278,61 €
6.0000,08428 €505,68 €
9.0000,07990 €719,10 €
15.0000,07497 €1.124,55 €
21.0000,07205 €1.513,05 €
30.0000,06922 €2.076,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €