Direct

XP161A1265PR | |
|---|---|
DigiKey Part Number | XP161A1265PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP161A1265PR |
Description | MOSFET N-CH 20V 4A SOT89 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27945 € | 279,45 € |
| 2.000 | 0,25784 € | 515,68 € |
| 3.000 | 0,24676 € | 740,28 € |
| 5.000 | 0,23424 € | 1.171,20 € |
| 7.000 | 0,22913 € | 1.603,91 € |
| Unit Price without VAT: | 0,27945 € |
|---|---|
| Unit Price with VAT: | 0,33255 € |


