Direct

XP152A12C0MR | |
|---|---|
DigiKey Part Number | XP152A12C0MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP152A12C0MR |
Description | MOSFET P-CH 20V 700MA SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20856 € | 625,68 € |
| 6.000 | 0,19402 € | 1.164,12 € |
| 9.000 | 0,18826 € | 1.694,34 € |
| Unit Price without VAT: | 0,20856 € |
|---|---|
| Unit Price with VAT: | 0,24819 € |



