
XP151A11B0MR-G | |
|---|---|
DigiKey Part Number | 893-XP151A11B0MR-GTR-ND - Tape & Reel (TR) 893-XP151A11B0MR-GCT-ND - Cut Tape (CT) 893-XP151A11B0MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP151A11B0MR-G |
Description | MOSFET N-CH 30V 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,24318 € | 121,59 € |
| 1.000 | 0,21946 € | 219,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18929 € | 567,87 € |
| 6.000 | 0,17410 € | 1.044,60 € |
| 9.000 | 0,16636 € | 1.497,24 € |
| 15.000 | 0,15767 € | 2.365,05 € |
| 21.000 | 0,15252 € | 3.202,92 € |
| 30.000 | 0,15115 € | 4.534,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

