

XD6506B272MR-G | |
---|---|
DigiKey Part Number | XD6506B272MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6506B272MR-G |
Description | IC REG LINEAR 2.7V 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19472 € | 584,16 € |
6.000 | 0,18129 € | 1.087,74 € |
15.000 | 0,17457 € | 2.618,55 € |
30.000 | 0,16786 € | 5.035,80 € |
Unit Price without VAT: | 0,19472 € |
---|---|
Unit Price with VAT: | 0,23172 € |