
XD6138NF7UMR-Q | |
|---|---|
DigiKey Part Number | 893-XD6138NF7UMR-Q-ND |
Manufacturer | |
Manufacturer Product Number | XD6138NF7UMR-Q |
Description | MULTI-FUNCTION VD WITH SEPARATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Torex Semiconductor Ltd | Reset Timeout Adjustable/Selectable |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Case | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 9.5V | Supplier Device Package SOT-25 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33245 € | 997,35 € |
| Unit Price without VAT: | 0,33245 € |
|---|---|
| Unit Price with VAT: | 0,39562 € |

