
XCM414B113D2-G | |
|---|---|
cms-digikey-product-number | XCM414B113D2-G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | XCM414B113D2-G |
cms-description | VOLTAGE REGULATOR WITH BRIDGE DI |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | - Converter, Wireless Devices Voltage Regulator IC 1 Output USP-8B10 |
Datasheet | Datasheet |
cms-category | Voltage - Output 11.3V |
Manufacturer Torex Semiconductor Ltd | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerXDFN |
Applications Converter, Wireless Devices | Supplier Device Package USP-8B10 |
Voltage - Input 2V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,49082 € | 2.454,10 € |
| Unit Price without VAT: | 0,49082 € |
|---|---|
| Unit Price with VAT: | 0,58408 € |

