
XCM414B034D2-G | |
|---|---|
DigiKey Part Number | XCM414B034D2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCM414B034D2-G |
Description | VOLTAGE REGULATOR WITH BRIDGE DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Wireless Devices Voltage Regulator IC 1 Output USP-8B10 |
Datasheet | Datasheet |
Category | Voltage - Output 3.4V |
Manufacturer Torex Semiconductor Ltd | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerXDFN |
Applications Converter, Wireless Devices | Supplier Device Package USP-8B10 |
Voltage - Input 2V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42813 € | 2.140,65 € |
| 10.000 | 0,41203 € | 4.120,30 € |
| Unit Price without VAT: | 0,42813 € |
|---|---|
| Unit Price with VAT: | 0,50947 € |

