
XCM414B033D2-G | |
|---|---|
DigiKey Part Number | 893-1421-2-ND - Tape & Reel (TR) 893-1421-1-ND - Cut Tape (CT) 893-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCM414B033D2-G |
Description | IC REG BUCK 3.3V USP-8B10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 8-PowerXDFN |
Datasheet | Datasheet |
EDA/CAD Models | XCM414B033D2-G Models |
Category | Voltage - Input (Min) 2V |
Mfr | Voltage - Input (Max) 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Min/Fixed) |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package USP-8B10 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55570 € | 55,57 € |
| 250 | 0,52044 € | 130,11 € |
| 500 | 0,49920 € | 249,60 € |
| 1.000 | 0,48763 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45216 € | 2.260,80 € |
| 10.000 | 0,44301 € | 4.430,10 € |
| 15.000 | 0,43843 € | 6.576,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

