
XCM414B032D2-G | |
|---|---|
DigiKey Part Number | XCM414B032D2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCM414B032D2-G |
Description | VOLTAGE REGULATOR WITH BRIDGE DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Wireless Devices Voltage Regulator IC 1 Output USP-8B10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Wireless Devices | |
Voltage - Input | 2V ~ 26V | |
Number of Outputs | 1 | |
Voltage - Output | 3.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerXDFN | |
Supplier Device Package | USP-8B10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43352 € | 2.167,60 € |
| 10.000 | 0,41722 € | 4.172,20 € |
| Unit Price without VAT: | 0,43352 € |
|---|---|
| Unit Price with VAT: | 0,51589 € |

