Non-Isolated PoL Module DC DC Converter 1 Output 3.1V 700mA 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL243B313D2-G

DigiKey Part Number
893-XCL243B313D2-G-ND
Manufacturer
Manufacturer Product Number
XCL243B313D2-G
Description
HISAT-COT 0.7A INDUCTOR BUILT-IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.1V 700mA 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
2.17 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerWFDFN Module
Size / Dimension
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
Supplier Device Package
USP-8B04
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
3.0000,92845 €2.785,35 €
Manufacturers Standard Package
Unit Price without VAT:0,92845 €
Unit Price with VAT:1,10486 €