
XCL243B143D2-G | |
|---|---|
DigiKey Part Number | 893-XCL243B143D2-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL243B143D2-G |
Description | HISAT-COT 0.7A INDUCTOR BUILT-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.4V 700mA 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Mfr | Power (Watts) 980 mW |
Series | Applications ITE (Commercial) |
Packaging Case | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case 8-PowerWFDFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) |
Voltage - Output 1 | Supplier Device Package USP-8B04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92845 € | 2.785,35 € |
| Unit Price without VAT: | 0,92845 € |
|---|---|
| Unit Price with VAT: | 1,10486 € |

