
XCL238E263D2-G | |
|---|---|
DigiKey Part Number | 893-XCL238E263D2-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL238E263D2-G |
Description | HISAT-COT 1.5A INDUCTOR BUILT-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.6V 1.5A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 3.9 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerTFQFN | |
Size / Dimension | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | |
Supplier Device Package | USP-9B01 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09208 € | 3.276,24 € |
| Unit Price without VAT: | 1,09208 € |
|---|---|
| Unit Price with VAT: | 1,29958 € |

