Non-Isolated PoL Module DC DC Converter 1 Output 1.45V 1.5A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL238E1E3D2-G

DigiKey Part Number
893-XCL238E1E3D2-G-ND
Manufacturer
Manufacturer Product Number
XCL238E1E3D2-G
Description
HISAT-COT 1.5A INDUCTOR BUILT-IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.45V 1.5A 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Power (Watts)
2.175 W
Series
Applications
ITE (Commercial)
Packaging
Case
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Non-Isolated PoL Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.5V
Package / Case
9-PowerTFQFN
Voltage - Input (Max)
5.5V
Size / Dimension
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Voltage - Output 1
Supplier Device Package
USP-9B01
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
3.0001,11252 €3.337,56 €
Manufacturers Standard Package
Unit Price without VAT:1,11252 €
Unit Price with VAT:1,32390 €