
XCL238E103D2-G | |
|---|---|
DigiKey Part Number | 893-XCL238E103D2-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL238E103D2-G |
Description | HISAT-COT 1.5A INDUCTOR BUILT-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 1.5A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 1.5 W |
Series | Applications ITE (Commercial) |
Packaging Case | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case 9-PowerTFQFN |
Voltage - Input (Max) 5.5V | Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) |
Voltage - Output 1 | Supplier Device Package USP-9B01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09208 € | 3.276,24 € |
| Unit Price without VAT: | 1,09208 € |
|---|---|
| Unit Price with VAT: | 1,29958 € |

