Non-Isolated PoL Module DC DC Converter 1 Output 2.3V 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL232D231KR-G

DigiKey Part Number
893-XCL232D231KR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL232D231KR-G
Description
ULTRA-LLOW QUIESCENT CURRENT, IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.3V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
150mA
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Standby Output
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
86%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
Voltage - Input (Min)
1.8V
Supplier Device Package
CL-2025-03
Voltage - Input (Max)
6V
Control Features
Enable, Active High
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92707 €2.781,21 €
6.0000,89274 €5.356,44 €
Manufacturers Standard Package
Unit Price without VAT:0,92707 €
Unit Price with VAT:1,10321 €