
XCL232D111KR-G | |
|---|---|
DigiKey Part Number | 893-XCL232D111KR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL232D111KR-G |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Standby Output |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) |
Voltage - Input (Min) 1.8V | Supplier Device Package CL-2025-03 |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92707 € | 2.781,21 € |
| 6.000 | 0,89274 € | 5.356,44 € |
| Unit Price without VAT: | 0,92707 € |
|---|---|
| Unit Price with VAT: | 1,10321 € |

