Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL232B251KR-G

DigiKey Part Number
893-XCL232B251KR-GTR-ND - Tape & Reel (TR)
893-XCL232B251KR-GCT-ND - Cut Tape (CT)
893-XCL232B251KR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL232B251KR-G
Description
ULTRA-LLOW QUIESCENT CURRENT, IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
150mA
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Standby Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
86%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
Voltage - Input (Min)
1.8V
Supplier Device Package
CL-2025-03
Voltage - Input (Max)
6V
Control Features
Enable, Active High
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,39600 €13,96 €
251,27400 €31,85 €
1001,13840 €113,84 €
2501,07396 €268,49 €
5001,04028 €520,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,96358 €2.890,74 €
6.0000,94425 €5.665,50 €
9.0000,93456 €8.411,04 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €