
XCL224A333D2-G | |
|---|---|
DigiKey Part Number | 893-1419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL224A333D2-G |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Efficiency 88% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-PowerWFDFN Module |
Number of Outputs 1 | Size / Dimension 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package USP-8B04 |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |

