Similar

XCL223B1C3D2-G | |
|---|---|
DigiKey Part Number | XCL223B1C3D2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL223B1C3D2-G |
Description | 0.4A/0.7A INDUCTOR BUILT-IN STEP |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 8-PowerWFDFN Module |
Packaging Tape & Reel (TR) | Supplier Device Package USP-8B04 |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XCL206C1C3CR-G | Torex Semiconductor Ltd | 0 | XCL206C1C3CR-G-ND | 1,04064 € | Similar |


