Similar

XCL223B093D2-G | |
|---|---|
DigiKey Part Number | XCL223B093D2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL223B093D2-G |
Description | 0.4A/0.7A INDUCTOR BUILT-IN STEP |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWFDFN Module | |
Supplier Device Package | USP-8B04 | |
Base Product Number |


