


XCL219B283FR-G | |
|---|---|
DigiKey Part Number | 893-1269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL219B283FR-G |
Description | DC DC CONVERTER 2.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |

