
XCL213B1B3DR | |
|---|---|
DigiKey Part Number | XCL213B1B3DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL213B1B3DR |
Description | 1.5A INDUCTOR BUILT-IN STEP-DOWN |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerTFQFN | |
Supplier Device Package | USP-9B01 | |
Base Product Number |

