Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL211B082DR

DigiKey Part Number
893-1447-2-ND - Tape & Reel (TR)
893-1447-1-ND - Cut Tape (CT)
893-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL211B082DR
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
XCL211B082DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
11-PowerLQFN Module
Size / Dimension
0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)
Supplier Device Package
USP-11B01
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,97900 €19,79 €
251,81240 €45,31 €
1001,63020 €163,02 €
2501,54328 €385,82 €
5001,49092 €745,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,44778 €1.447,78 €
2.0001,41227 €2.824,54 €
3.0001,39450 €4.183,50 €
5.0001,37480 €6.874,00 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €