


XCL210D151GR-G | |
|---|---|
DigiKey Part Number | 893-1258-2-ND - Tape & Reel (TR) 893-1258-1-ND - Cut Tape (CT) 893-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210D151GR-G |
Description | DC DC CONVERTER 1.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 50mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99716 € | 2.991,48 € |
| 6.000 | 0,95027 € | 5.701,62 € |
| 9.000 | 0,94128 € | 8.471,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,71600 € | 42,90 € |
| 100 | 1,40850 € | 140,85 € |
| 250 | 1,25904 € | 314,76 € |
| 500 | 1,16778 € | 583,89 € |
| 1.000 | 1,09193 € | 1.091,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,40240 € | 35,06 € |
| 100 | 1,25530 € | 125,53 € |
| 250 | 1,18508 € | 296,27 € |
| 500 | 1,15214 € | 576,07 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

