


XCL210C301GR-G | |
|---|---|
DigiKey Part Number | 893-1254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL210C301GR-G |
Description | DC DC CONVERTER 3V 200MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 200mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20414 € | 3.612,42 € |
| Unit Price without VAT: | 1,20414 € |
|---|---|
| Unit Price with VAT: | 1,43293 € |

