Non-Isolated PoL Module DC DC Converter 1 Output 3V 400mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL209B303DR

DigiKey Part Number
893-XCL209B303DRTR-ND - Tape & Reel (TR)
893-XCL209B303DRCT-ND - Cut Tape (CT)
893-XCL209B303DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL209B303DR
Description
400MA INDUCTOR BUILT-IN STEP-DOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3V 400mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.2 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
USP-10B03
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
101,89200 €18,92 €
251,62960 €40,74 €
1001,33500 €133,50 €
2501,19160 €297,90 €
5001,10410 €552,05 €
1.0001,03139 €1.031,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88212 €2.646,36 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €