


XCL206B363CR-G | |
|---|---|
DigiKey Part Number | 893-XCL206B363CR-GTR-ND - Tape & Reel (TR) 893-XCL206B363CR-GCT-ND - Cut Tape (CT) 893-XCL206B363CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B363CR-G |
Description | DC DC CONVERTER 3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,41880 € | 35,47 € |
| 100 | 1,27060 € | 127,06 € |
| 250 | 1,19984 € | 299,96 € |
| 500 | 1,16772 € | 583,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07880 € | 3.236,40 € |
| 6.000 | 1,05759 € | 6.345,54 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

