XCL206B303AR-G XCL206 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCL206B303AR-G XCL206 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Torex Inductor built-in micro DCDC converters

XCL206B303-EVB

DigiKey Part Number
893-1160-ND
Manufacturer
Manufacturer Product Number
XCL206B303-EVB
Description
EVAL BOARD FOR XCL206B303ARG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCL206B303AR-G XCL206 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3V
Current - Output
600mA
Voltage - Input
2V ~ 6V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
XCL206B303AR-G
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,21000 €25,21 €
Manufacturers Standard Package
Unit Price without VAT:25,21000 €
Unit Price with VAT:29,99990 €