Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 600mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL205C093CR-G

DigiKey Part Number
893-XCL205C093CR-GTR-ND - Tape & Reel (TR)
893-XCL205C093CR-GCT-ND - Cut Tape (CT)
893-XCL205C093CR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL205C093CR-G
Description
600MA INDUCTOR BUILT-IN PWM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
540 mW
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Min)
2V
Supplier Device Package
CL-2025-02
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55400 €15,54 €
251,41880 €35,47 €
1001,27060 €127,06 €
2501,19984 €299,96 €
5001,16772 €583,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,07880 €3.236,40 €
6.0001,05759 €6.345,54 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €