Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 600mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 600mA 2V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL205A363CR-G

DigiKey Part Number
XCL205A363CR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL205A363CR-G
Description
DC DC CONVERTER 3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
600mA
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Min)
2V
Supplier Device Package
CL-2025-02
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,04064 €3.121,92 €
6.0001,00210 €6.012,60 €
Manufacturers Standard Package
Unit Price without VAT:1,04064 €
Unit Price with VAT:1,23836 €