Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 400mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 400mA 2V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL201B151ER-G

DigiKey Part Number
XCL201B151ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL201B151ER-G
Description
DC DC CONVERTER 1.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 400mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,05374 €3.161,22 €
6.0001,01471 €6.088,26 €
Manufacturers Standard Package
Unit Price without VAT:1,05374 €
Unit Price with VAT:1,25395 €