


XCL201B121ER-G | |
|---|---|
DigiKey Part Number | 893-XCL201B121ER-GTR-ND - Tape & Reel (TR) 893-XCL201B121ER-GCT-ND - Cut Tape (CT) 893-XCL201B121ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL201B121ER-G |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 400mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61760 € | 40,44 € |
| 100 | 1,45160 € | 145,16 € |
| 250 | 1,37252 € | 343,13 € |
| 500 | 1,34324 € | 671,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23713 € | 3.711,39 € |
| 6.000 | 1,21342 € | 7.280,52 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

