New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 4.3V 1A 0.65V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL110C433KR-G

DigiKey Part Number
893-XCL110C433KR-G-ND
Manufacturer
Manufacturer Product Number
XCL110C433KR-G
Description
1.0A, INDUCTOR BUILT-IN STEP-UP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4.3V 1A 0.65V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
4.3 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
3.0001,04217 €3.126,51 €
Manufacturers Standard Package
Unit Price without VAT:1,04217 €
Unit Price with VAT:1,24018 €