
XCL110C223KR-G | |
|---|---|
DigiKey Part Number | 893-XCL110C223KR-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL110C223KR-G |
Description | 1.0A, INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.2V 1A 0.65V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Power (Watts) 2.2 W |
Packaging Case | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.65V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package CL-2025-02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20414 € | 3.612,42 € |
| Unit Price without VAT: | 1,20414 € |
|---|---|
| Unit Price with VAT: | 1,43293 € |

