
XCL108B331ER-G | |
|---|---|
DigiKey Part Number | 893-XCL108B331ER-G-ND |
Manufacturer | |
Manufacturer Product Number | XCL108B331ER-G |
Description | 400NA, LOW IQ 0.5A PWM/PFM BUILT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 170mA 0.65V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 170mA |
Mfr | Power (Watts) 561 mW |
Series | Applications ITE (Commercial) |
Packaging Case | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 90.6% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.65V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package CL-2025-02 |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77745 € | 2.332,35 € |
| Unit Price without VAT: | 0,77745 € |
|---|---|
| Unit Price with VAT: | 0,92517 € |

