Non-Isolated PoL Module DC DC Converter 1 Output 4.7V 0.65V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 4.7V 0.65V - 6V Input
XCL105A501H2-G

XCL105D471H2-G

DigiKey Part Number
893-XCL105D471H2-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL105D471H2-G
Description
1.4A, INDUCTOR BUILT-IN STEP-UP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4.7V 0.65V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
10-PowerLFDFN Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Voltage - Input (Min)
0.65V
Supplier Device Package
DFN3030-10B
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92707 €2.781,21 €
6.0000,89274 €5.356,44 €
Manufacturers Standard Package
Unit Price without VAT:0,92707 €
Unit Price with VAT:1,10321 €