


XCL104D331H2-G | |
|---|---|
DigiKey Part Number | 893-XCL104D331H2-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL104D331H2-G |
Description | 1.4A, INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLFDFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | DFN3030-10B | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93874 € | 2.816,22 € |
| 6.000 | 0,90398 € | 5.423,88 € |
| Unit Price without VAT: | 0,93874 € |
|---|---|
| Unit Price with VAT: | 1,11710 € |

