


XCL104A231H2-G | |
|---|---|
DigiKey Part Number | 893-XCL104A231H2-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL104A231H2-G |
Description | 1.4A, INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.3V 0.65V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-PowerLFDFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) |
Voltage - Input (Min) 0.65V | Supplier Device Package DFN3030-10B |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04708 € | 3.141,24 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |

