


XCL103E333CR-G | |
|---|---|
DigiKey Part Number | 893-1389-2-ND - Tape & Reel (TR) 893-1389-1-ND - Cut Tape (CT) 893-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL103E333CR-G |
Description | DC DC CNVRTR 3.234-3.366V 1.2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Mfr | Power (Watts) 1.2 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.9V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package CL-2025-02 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,20244 € | 300,61 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02021 € | 3.060,63 € |
| 6.000 | 0,97258 € | 5.835,48 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

