
XCL103D533CR-G | |
|---|---|
DigiKey Part Number | XCL103D533CR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL103D533CR-G |
Description | DC DC CONVERTER 5.3V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5.3V 500mA 0.9V - 6V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04295 € | 3.128,85 € |
| 6.000 | 1,00433 € | 6.025,98 € |
| Unit Price without VAT: | 1,04295 € |
|---|---|
| Unit Price with VAT: | 1,24111 € |

