
XCL103D403CR-G | |
|---|---|
DigiKey Part Number | 893-XCL103D403CR-GTR-ND - Tape & Reel (TR) 893-XCL103D403CR-GCT-ND - Cut Tape (CT) 893-XCL103D403CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL103D403CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4V 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04295 € | 3.128,85 € |
| 6.000 | 1,00433 € | 6.025,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,93120 € | 48,28 € |
| 100 | 1,64560 € | 164,56 € |
| 250 | 1,54512 € | 386,28 € |
| 500 | 1,35198 € | 675,99 € |
| 1.000 | 1,12021 € | 1.120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,20244 € | 300,61 € |
| 500 | 1,17032 € | 585,16 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

