
XCL103D253CR-G | |
|---|---|
DigiKey Part Number | 893-XCL103D253CR-GTR-ND - Tape & Reel (TR) 893-XCL103D253CR-GCT-ND - Cut Tape (CT) 893-XCL103D253CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL103D253CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 0.65V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 86% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Number of Outputs 1 | Supplier Device Package CL-2025-02 |
Voltage - Input (Min) 0.65V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,44240 € | 36,06 € |
| 100 | 1,29210 € | 129,21 € |
| 250 | 1,22036 € | 305,09 € |
| 500 | 1,18852 € | 594,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09758 € | 3.292,74 € |
| 6.000 | 1,07607 € | 6.456,42 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

