


XCL102E503CR-G | |
|---|---|
DigiKey Part Number | 893-1384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL102E503CR-G |
Description | DC DC CONVERTER 4.9-5.1V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 2.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.9V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package CL-2025-02 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19629 € | 3.588,87 € |
| Unit Price without VAT: | 1,19629 € |
|---|---|
| Unit Price with VAT: | 1,42359 € |

